395-018-558-258

Heilind Number:EDA395-018-558-258
Manufacturer:EDAC
Manufacturer Number:395-018-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-258

Detailed Description

Upgrade your PCB connections with this high-performance board-to-board connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring secure and efficient power delivery. With two rows and a pitch of .1 inches, it offers 18 positions for seamless connectivity. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for professional and DIY electronics projects, this black connector is a must-have for any toolkit.