395-018-558-402

Heilind Number:EDA395-018-558-402
Manufacturer:EDAC
Manufacturer Number:395-018-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 copper alloy contact positions with a pitch of .1 inches, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the right-angle mount orientation enables convenient installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component for optimal connectivity and performance.