395-018-558-403

Heilind Number:EDA395-018-558-403
Manufacturer:EDAC
Manufacturer Number:395-018-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability, it features 18 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your PCB. Its copper alloy contacts provide optimal conductivity, while the right-angle mount orientation saves space and allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic connections with this black card edge connector.