395-018-558-404

Heilind Number:EDA395-018-558-404
Manufacturer:EDAC
Manufacturer Number:395-018-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and right-angle mount orientation, it offers versatility in PCB layouts. Trust in this essential component for reliable and secure card edge connections. Elevate your assembly processes with this high-quality connector, a must-have in any electronic setup.