395-018-558-458

Heilind Number:EDA395-018-558-458
Manufacturer:EDAC
Manufacturer Number:395-018-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-458

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this vital component features 18 positions in a single row, facilitating efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures optimal signal conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for professional and DIY projects alike, this connector is a must-have for any PCB assembly task. Elevate your connectivity experience with this essential component.