395-018-558-478

Heilind Number:EDA395-018-558-478
Manufacturer:EDAC
Manufacturer Number:395-018-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-478

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inch. The right-angle mount orientation allows for efficient space utilization on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation even in challenging environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for optimal performance and durability.