395-018-558-488

Heilind Number:EDA395-018-558-488
Manufacturer:EDAC
Manufacturer Number:395-018-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-488

Detailed Description

Enhance your connectivity solutions with this versatile Board-To-Board PCB Connector. Featuring 18 positions arranged in a single row, it ensures seamless data transfer in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. The right-angle mount orientation offers convenient installation on your PCBs, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure connections in your projects.