395-018-558-503

Heilind Number:EDA395-018-558-503
Manufacturer:EDAC
Manufacturer Number:395-018-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-503

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 18 positions, it offers ample room for intricate connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The connector's right-angle mount orientation and compact pitch of .1 inch facilitate easy installation in tight spaces. Whether you're a DIY enthusiast or a professional, our connector is a must-have for efficient and reliable PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential component.