395-018-558-512

Heilind Number:EDA395-018-558-512
Manufacturer:EDAC
Manufacturer Number:395-018-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-512

Detailed Description

Upgrade your electronic connections with our 18-position right angle board-to-board PCB connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in challenging conditions. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-demand applications. Trust in its quality construction to enhance the efficiency and durability of your electronic devices.