395-018-558-558

Heilind Number:EDA395-018-558-558
Manufacturer:EDAC
Manufacturer Number:395-018-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 18 positions each, and a .1-inch pitch, it facilitates efficient data transfer. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connection solutions with this black Card Edge Connector, a must-have component for any electronics project.