395-018-558-588

Heilind Number:EDA395-018-558-588
Manufacturer:EDAC
Manufacturer Number:395-018-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its right angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure secure placement and reliable operation. With 18 positions and a pitch of .1 inch, it offers versatile connectivity options for your electronic projects. The copper alloy contacts guarantee efficient power transmission, while the operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your system with this black connector, ideal for demanding applications in industries such as telecommunications, automotive, and more.