395-018-558-602

Heilind Number:EDA395-018-558-602
Manufacturer:EDAC
Manufacturer Number:395-018-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 18 positions with a pitch of .1 inch for precise data transmission. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in challenging environments. With a right-angle mount orientation and compact single-row design, it offers easy installation and space-saving benefits on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its quality and efficiency to streamline your electronic connections effortlessly.