395-018-558-658

Heilind Number:EDA395-018-558-658
Manufacturer:EDAC
Manufacturer Number:395-018-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-658

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient signal transmission. The right-angle mount orientation offers versatility for various PCB layouts, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in any environment. With a contact material of copper alloy and an amperage of 3A, this connector guarantees optimal conductivity. Its pitch of .1 inches and row spacing of .2 inches provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for demanding applications, this connector is a vital component for enhancing connectivity in your electronic projects.