395-018-558-802

Heilind Number:EDA395-018-558-802
Manufacturer:EDAC
Manufacturer Number:395-018-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-802

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is assured. Crafted with copper alloy contacts, it offers optimal conductivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.