395-018-558-803

Heilind Number:EDA395-018-558-803
Manufacturer:EDAC
Manufacturer Number:395-018-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-803

Detailed Description

Enhance your PCB connections with our high-quality 18-position Right Angle Board To Board PCB Connector. Designed for efficient and secure data transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in varied environments. Perfect for professional use in electronics assembly, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.