395-018-558-804

Heilind Number:EDA395-018-558-804
Manufacturer:EDAC
Manufacturer Number:395-018-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-804

Detailed Description

Enhance your connectivity with our black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Designed for seamless integration into your setup, this connector offers 18 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Perfect for PCB applications, its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connection solutions with this high-quality component.