395-018-558-808

Heilind Number:EDA395-018-558-808
Manufacturer:EDAC
Manufacturer Number:395-018-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile black PCB connector. Designed for seamless integration, its right-angle mount orientation offers effortless installation onto circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal transmission between two boards. With 18 positions, it accommodates multiple connections, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees stability in diverse applications. Upgrade your devices with this high-quality connector and experience seamless connectivity like never before.