395-018-558-812

Heilind Number:EDA395-018-558-812
Manufacturer:EDAC
Manufacturer Number:395-018-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-812

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and a pitch of .1 inches, it offers 18 positions for precise and secure connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Its right angle mount orientation and compact form factor make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and longevity in various environments. Upgrade your PCB setup with this essential component, perfect for professionals and hobbyists alike. Add it to your toolkit today and experience seamless connectivity like never before.