395-018-559-101

Heilind Number:EDA395-018-559-101
Manufacturer:EDAC
Manufacturer Number:395-018-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a convenient .1-inch pitch and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component.