395-018-559-102

Heilind Number:EDA395-018-559-102
Manufacturer:EDAC
Manufacturer Number:395-018-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With 18 copper alloy contact positions arranged in a single row, it offers efficient power transfer at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance for seamless connections every time.