395-018-559-103

Heilind Number:EDA395-018-559-103
Manufacturer:EDAC
Manufacturer Number:395-018-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-103

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. Crafted with precision, the copper alloy contacts provide optimal conductivity, even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.