395-018-559-104

Heilind Number:EDA395-018-559-104
Manufacturer:EDAC
Manufacturer Number:395-018-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-104

Detailed Description

Enhance your PCB connectivity with our 18-position Right Angle Board-to-Board Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a space-saving pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for compact designs. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this essential component.