395-018-559-188

Heilind Number:EDA395-018-559-188
Manufacturer:EDAC
Manufacturer Number:395-018-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-188

Detailed Description

Enhance your PCB connectivity with this 18-position right-angle card edge connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for optimal durability. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees high performance in various environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.