395-018-559-201

Heilind Number:EDA395-018-559-201
Manufacturer:EDAC
Manufacturer Number:395-018-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-201

Detailed Description

Enhance your circuit board connectivity with this high-performance black Card Edge Connector. With a compact design featuring two rows of 18 positions each, it ensures efficient and secure data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your system with this essential component for optimal performance and connectivity.