395-018-559-207

Heilind Number:EDA395-018-559-207
Manufacturer:EDAC
Manufacturer Number:395-018-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 18 positions with a compact .1-inch pitch and a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for use in industrial and commercial applications, providing secure and stable connections for optimal performance. Explore our range of connectors to find the perfect solution for your PCB assembly needs.