395-018-559-212

Heilind Number:EDA395-018-559-212
Manufacturer:EDAC
Manufacturer Number:395-018-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions arranged in two rows, with a pitch of 0.1 inches and a row spacing of 0.2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Upgrade your electronic projects with this essential component, perfect for a range of applications in the industrial and commercial sectors.