395-018-559-288

Heilind Number:EDA395-018-559-288
Manufacturer:EDAC
Manufacturer Number:395-018-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-288

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this black connector features two rows with 18 contact positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Offering a right-angle mount orientation, it optimizes space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your PCB assembly with this essential component for seamless connectivity.