395-018-559-488

Heilind Number:EDA395-018-559-488
Manufacturer:EDAC
Manufacturer Number:395-018-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-488

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides optimal conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of electronic applications. Upgrade your setup today with this essential component.