395-018-559-578

Heilind Number:EDA395-018-559-578
Manufacturer:EDAC
Manufacturer Number:395-018-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 18 positions, it offers ample space for multiple connections. The copper alloy contact material ensures efficient power delivery, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation makes it suitable for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and performance to optimize your electronic designs.