395-018-559-604

Heilind Number:EDA395-018-559-604
Manufacturer:EDAC
Manufacturer Number:395-018-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 18 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in harsh environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your system's performance with this essential component.