395-018-559-658

Heilind Number:EDA395-018-559-658
Manufacturer:EDAC
Manufacturer Number:395-018-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-658

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, its 18 positions and 1-row layout offer optimal versatility for your electronic projects. Crafted with high-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance in diverse environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.