395-018-559-804

Heilind Number:EDA395-018-559-804
Manufacturer:EDAC
Manufacturer Number:395-018-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic setups, this black connector boasts 18 positions arranged in two rows with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it's ideal for various applications, providing secure and efficient connections even in harsh environments. Elevate your PCB assembly with this essential component that guarantees optimal performance and longevity.