395-018-559-808

Heilind Number:EDA395-018-559-808
Manufacturer:EDAC
Manufacturer Number:395-018-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a compact design and right angle mount orientation, it facilitates efficient PCB-to-PCB or board-to-board connections. The copper alloy contact material and 3 A amperage guarantee optimal conductivity, while the 18 positions and 2 rows offer flexibility in system configurations. Engineered for precision, it has a pitch of .1 inches and row spacing of .2 inches. Whether you're building intricate circuits or upgrading existing systems, this connector is a must-have component for seamless and secure connectivity.