395-018-560-502

Heilind Number:EDA395-018-560-502
Manufacturer:EDAC
Manufacturer Number:395-018-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 18 positions, ensuring efficient data transfer. The straight mount orientation makes installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy and an amperage of 3A, this connector offers reliable power transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this black-colored connector, perfect for your electronic projects.