395-018-560-504

Heilind Number:EDA395-018-560-504
Manufacturer:EDAC
Manufacturer Number:395-018-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-504

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 18 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for electronic products, this connector is a vital component for seamless PCB integration. Elevate your connectivity game with this essential solution.