395-018-560-512

Heilind Number:EDA395-018-560-512
Manufacturer:EDAC
Manufacturer Number:395-018-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a .1-inch pitch and straight mount orientation for efficient PCB assembly. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for diverse applications. Trust in its reliability for robust and secure connections, essential for the seamless functioning of your electronic systems. Elevate your PCB assembly process with this essential component.