395-018-560-802

Heilind Number:EDA395-018-560-802
Manufacturer:EDAC
Manufacturer Number:395-018-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-802

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features a total of 18 positions across 2 rows, allowing for efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this straight-mount connector for secure and stable connections in your electronic projects.