395-018-560-804

Heilind Number:EDA395-018-560-804
Manufacturer:EDAC
Manufacturer Number:395-018-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 18 positions arranged in two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Its straight mount orientation and sleek black color make it a sleek and functional addition to any setup. Upgrade your connectivity solutions with this essential connector.