395-018-560-812

Heilind Number:EDA395-018-560-812
Manufacturer:EDAC
Manufacturer Number:395-018-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions across two rows, ensuring reliable data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.