395-018-560-878

Heilind Number:EDA395-018-560-878
Manufacturer:EDAC
Manufacturer Number:395-018-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-878

Detailed Description

Enhance your PCB connections with our Board to Board PCB Connector, designed for seamless integration in a variety of applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 18 positions each, it allows for efficient and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide a precise and secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your connectivity with this Straight-mount Card Edge Connector for high-performance results.