395-018-560-888

Heilind Number:EDA395-018-560-888
Manufacturer:EDAC
Manufacturer Number:395-018-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-560-888

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 18 positions, allowing for efficient data transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy, you can count on reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its sleek black finish adds a touch of sophistication to your electronic setup, making it a must-have component for any project. Elevate your connectivity game with this essential connector.