395-019-520-101

Heilind Number:EDA395-019-520-101
Manufacturer:EDAC
Manufacturer Number:395-019-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-101

Detailed Description

Upgrade your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, it features 19 positions with a pitch of .1 inches, ensuring seamless connectivity. The straight mount orientation and single-row layout make installation a breeze, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. With copper alloy contacts and an amperage of 3A, it delivers optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your PCB connection needs.