395-019-520-102

Heilind Number:EDA395-019-520-102
Manufacturer:EDAC
Manufacturer Number:395-019-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row with a .1-inch pitch, ensuring precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both reliability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it offers superior conductivity and longevity. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.