395-019-520-103

Heilind Number:EDA395-019-520-103
Manufacturer:EDAC
Manufacturer Number:395-019-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-103

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring 19 copper alloy contact positions with a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transfer. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it guarantees reliability in diverse environments. Trust in its quality construction to meet your connectivity needs with precision.