395-019-520-178

Heilind Number:EDA395-019-520-178
Manufacturer:EDAC
Manufacturer Number:395-019-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-178

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features 19 positions in a single row configuration, ensuring seamless connectivity for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety. Crafted with precision, the contacts are made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity experience with this essential component.