395-019-520-402

Heilind Number:EDA395-019-520-402
Manufacturer:EDAC
Manufacturer Number:395-019-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. Its single-row configuration with 19 positions and a pitch of .1 inch offers efficient signal transmission. Designed for straight mount orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solution with this high-quality connector.