395-019-520-403

Heilind Number:EDA395-019-520-403
Manufacturer:EDAC
Manufacturer Number:395-019-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With contact material made of Copper Alloy, you can count on efficient signal transmission. Operating temperature range of -40 to 105 °C allows for versatile use. Whether you're building a new system or upgrading existing hardware, this connector is a must-have for any electronic setup.