395-019-520-404

Heilind Number:EDA395-019-520-404
Manufacturer:EDAC
Manufacturer Number:395-019-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-404

Detailed Description

Enhance your PCB connectivity with our premium Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, facilitating seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it enables efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with this essential component, a perfect choice for various applications in the industrial and commercial sectors.