395-019-520-412

Heilind Number:EDA395-019-520-412
Manufacturer:EDAC
Manufacturer Number:395-019-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-412

Detailed Description

Enhance connectivity with this high-quality black board-to-board PCB connector. Featuring 19 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable performance. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless PCB connections. Designed for straight mount orientation, it offers easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic setups with this essential connector.