395-019-520-604

Heilind Number:EDA395-019-520-604
Manufacturer:EDAC
Manufacturer Number:395-019-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-520-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black finish, this connector offers reliable performance with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. With 19 positions and a compact pitch of .1 inch, it facilitates precise board-to-board connections. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for diverse applications in various industries. Elevate your connectivity solutions with this essential component.